Huber+Suhner Straight 50 Ω Adapter 40GHz Male Male

Get a bulk buy discount

Add 5 more to save $324.70

View bulk pricing options

Subtotal (1 unit)*

$844.05

(exc. GST)

$928.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$844.05-
5 - 9$779.11$324.70
10 - 19$723.48$1,205.70
20 - 49$675.22$3,376.60
50 +$633.01$10,552.00

*price indicative

RS Stock No.:
261-7015
Mfr. Part No.:
32_PC24-SK-50-1/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Adapter

Adapter Type

PC 2.4 Plug to SK Plug

Converts From Type

PC2.4

Converts to Type

SK

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Polarity

Normal

Contact Plating

Sucopro

Body Plating

Stainless Steel

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Contact Material

Beryllium Copper

Length

16.1mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Huber & Suhner adaptor consist of a PC 2.4 plug to SK plug. It weights around 0.0059 kg and has a operating temperature of -40°C to 125°C. The body of the plug is made up of stainless steel.

Impedance is 50 Ω

Maximum interface frequency 40 GHz

Number of matings are 500

  • RS Stock No. 7164959
  • Mfr. Part No. 33_PC24-SK-50-2/199_NE
Each
$831.67
  • RS Stock No. 2617021
  • Mfr. Part No. 33_MMPX-SK-50-1/199_NE
Each
$580.24
  • RS Stock No. 2617022
  • Mfr. Part No. 33_SK-MMPX-50-1/199_NE
Each
$570.72
  • RS Stock No. 1328143
  • Mfr. Part No. 32_4310-716-50-X1/133_WE
Each
$208.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy