Briton Stainless steel grade 304 Lever Handle Furniture & Accessory

Subtotal (1 pair)*

$104.35

(exc. GST)

$114.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$104.35

*price indicative

RS Stock No.:
197-0422
Mfr. Part No.:
4211.SS
Brand:
Briton
Find similar products by selecting one or more attributes.
Select all

Brand

Briton

Product Type

Lever Handle Furniture & Accessory

Material

Stainless steel grade 304

Application

Education, Hospital, Commercial, Health Care System, Transport

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The IR Security and Safety 4211.SS stainless steel extended bathroom turn and indicator escutcheon sets are sold as a pair, featuring matching push on covers to conceal all fixings. It is intended for use on bathroom door applications and comes with an 8mm bathroom function spindle.

Stainless steel grade 304

Supplied as a pair with face fixings

They have press on covers to conceal fixings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy