Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- RS Stock No.:
- 716-4889
- Mfr. Part No.:
- 33_SK-PC24-50-1/199_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$856.72
(exc. GST)
$942.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $856.72 | - |
| 5 - 9 | $846.22 | 1% |
| 10 - 24 | $815.70 | 4% |
| 25 - 49 | $788.18 | 8% |
| 50 + | $771.03 | 10% |
*price indicative
- RS Stock No.:
- 716-4889
- Mfr. Part No.:
- 33_SK-PC24-50-1/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | SK to PC 2.4 Plug to Jack | |
| Converts From Type | SK | |
| Converts to Type | PC2.4 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | White Bronze | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type SK to PC 2.4 Plug to Jack | ||
Converts From Type SK | ||
Converts to Type PC2.4 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating White Bronze | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Length 22mm | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
- RS Stock No. 7164959
- Mfr. Part No. 33_PC24-SK-50-2/199_NE
Each
$928.35
- RS Stock No. 7164833
- Mfr. Part No. 33_BNC-QLA-01-1/1--_NE
Each
$144.92
- RS Stock No. 7164757
- Mfr. Part No. 33_N-716-50-1/---_UE
Each
$257.80
- RS Stock No. 2617021
- Mfr. Part No. 33_MMPX-SK-50-1/199_NE
Each
$635.24
Related links
- Huber+Suhner 50 Ω Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner 50 Ω RF Adapter 40GHz
- Huber+Suhner 50 Ω Adapter 40GHz












