Huber+Suhner Straight 50 Ω RF Adapter 1.4GHz Male Female

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$144.92

(exc. GST)

$159.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$144.92-
15 - 49$142.401%
50 - 99$136.305%
100 - 249$133.417%
250 +$131.689%

*price indicative

RS Stock No.:
716-4833
Distrelec Article No.:
302-21-941
Mfr. Part No.:
33_BNC-QLA-01-1/1--_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

BNC Plug to QNA Jack

Product Type

RF Adapter

Converts From Type

BNC

Converts to Type

QLA-01

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

1.4GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Coupling Style

Threaded

Converts to Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Length

23.7mm

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


  • RS Stock No. 7417313
  • Mfr. Part No. 33_SMA-MMBX-50-1/119_NE
Each
$293.74
  • RS Stock No. 0494896
  • Mfr. Part No. 33_BNC-SMA-50-1/1--_UE
Each
$155.72
  • RS Stock No. 7164757
  • Mfr. Part No. 33_N-716-50-1/---_UE
Each
$257.80
  • RS Stock No. 0111614
  • Mfr. Part No. 33_QMA-SMA-50-1/133_NE
Each
$174.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy