Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$765.01

(exc. GST)

$841.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$765.01
10 - 24$751.64
25 +$718.42

*price indicative

RS Stock No.:
716-4965
Mfr. Part No.:
32_SK-50-0-1/199_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

SK Plug to SK Plug

Product Type

RF Adapter

Converts From Type

SK

Converts to Type

SK

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

40GHz

Contact Plating

Gold

Body Plating

Sucoplate

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Coupling Style

Threaded

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Copper Nickel

Huber+Suhner SK Series RF Coaxial Precision Adapters


SK Series RF coaxial precision adapters for use in test and measurement applications. These SK Series RF coaxial precision adapters are available with SK jack to SK jack, SK plug to SK jack and SK plug to SK plug configurations and a bulkhead mounting option (stock number 716-4886)

Huber+Suhner SK Series RF Coaxial Connectors


Standards

Interface to MIL-STD-348A/323

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy