Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- RS Stock No.:
- 716-4754
- Distrelec Article No.:
- 146-45-405
- Mfr. Part No.:
- 32_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$72.48
(exc. GST)
$79.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $72.48 |
| 15 - 49 | $70.30 |
| 50 - 99 | $68.17 |
| 100 - 249 | $66.14 |
| 250 + | $64.17 |
*price indicative
- RS Stock No.:
- 716-4754
- Distrelec Article No.:
- 146-45-405
- Mfr. Part No.:
- 32_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | SMA to SMA Plug to Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Length | 23.7mm | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type SMA to SMA Plug to Plug | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Length 23.7mm | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
Huber+Suhner SMA RF Coaxial Connectors
Standards
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
- RS Stock No. 7164924
- Mfr. Part No. 32_N-SMA-50-51/1--_NE
- RS Stock No. 7164855
- Mfr. Part No. 32_N-50-0-51/193_NE
- RS Stock No. 0494777
- Mfr. Part No. 33_SMA-Q50-0-4/1-9_NE
- RS Stock No. 2118927
- Mfr. Part No. 32_N-SMA-50-1/11-_NE
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female












