Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $4.55

View bulk pricing options

Subtotal (1 unit)*

$14.29

(exc. GST)

$15.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 57 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$14.29-
13 - 24$13.94$4.55
25 +$13.70$14.75

*price indicative

RS Stock No.:
181-0057
Distrelec Article No.:
301-54-548
Mfr. Part No.:
64430103211000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to SMA Plug

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

18GHz

Polarity

SMA RP

Contact Plating

Gold over Nickel

Coupling Style

Bayonet

Body Plating

Gold over Nickel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Male

Cable Type

Coaxial

Contact Material

Beryllium Copper

Standards/Approvals

No

Length

21.25mm

COO (Country of Origin):
TW
The Wurth Elektronic WR-ADPT is RP SMA jack to SMA plug, straight reverse polarity coaxial adapter with brass body material.

RoHS compliant

Operating temperature ranges between -65°C up to +165°C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy