Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- RS Stock No.:
- 211-8931
- Mfr. Part No.:
- 43_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$207.52
(exc. GST)
$228.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $207.52 | - |
| 10 - 24 | $201.28 | 3% |
| 25 - 49 | $195.06 | 6% |
| 50 - 99 | $190.90 | 8% |
| 100 + | $186.76 | 10% |
*price indicative
- RS Stock No.:
- 211-8931
- Mfr. Part No.:
- 43_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | T-Adapter | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | T | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plating | |
| Body Plating | Gold Plated | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Series | SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110 | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type T-Adapter | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation T | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plating | ||
Body Plating Gold Plated | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Series SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110 | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 1 W Average Power Rating
- Huber+Suhner T 50 Ω RF Adapter 11GHz Female Male
- Huber+Suhner T 50 Ω RF Adapter 11Hz Female Male
