Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 716-4744
- Mfr. Part No.:
- 31_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.92
(exc. GST)
$60.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $54.92 |
| 15 - 49 | $53.03 |
| 50 + | $50.56 |
*price indicative
- RS Stock No.:
- 716-4744
- Mfr. Part No.:
- 31_SMA-50-0-1/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA to SMA Jack to Jack | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA to SMA Jack to Jack | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.
Huber+Suhner SMA RF Coaxial Connectors
Standards
Interface to IEC 60169-15_MIL-STD-348A/310_CECC 22110
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
- RS Stock No. 7164814
- Mfr. Part No. 34_SMA-50-0-1/111_NE
Each
$132.17
- RS Stock No. 7164798
- Mfr. Part No. 34_SMA-50-0-3/111_NE
Each
$171.91
- RS Stock No. 7164805
- Mfr. Part No. 37_N-SMA-50-1/1--_UE
Each
$207.96
- RS Stock No. 0494789
- Mfr. Part No. 31_SMA-50-0-100/111_NE
Each
$156.63
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner MMBX Series Through Hole Female MCX Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male












