Radiall Straight 50 Ω RF Adapter 4GHz Male Female

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$160.18

(exc. GST)

$176.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 23 November 2026
  • Plus 119 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$160.18-
10 - 49$157.391%
50 - 99$153.374%
100 - 249$149.126%
250 +$145.249%

*price indicative

RS Stock No.:
295-7172
Mfr. Part No.:
R191303000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Adapter Type

SMA Plug to BNC Socket

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Polarity

SMA

Contact Plating

Gold over Nickel

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Body Plating

Nickel

Coupling Style

Threaded

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Cable Type

Coaxial

Series

ADAPT

Length

26.5mm

Standards/Approvals

No

BNC/SMA adaptors


Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.

They meet various needs for laboratory applications as well as interface connections on equipment.

Radiall Between-Series RF Coaxial Adapters


  • RS Stock No. 2957188
  • Mfr. Part No. R191305000
Each
$142.95
  • RS Stock No. 2957166
  • Mfr. Part No. R191212000
Each
$141.07
  • RS Stock No. 2957295
  • Mfr. Part No. R191421000
Each
$64.79
  • RS Stock No. 7857759
  • Mfr. Part No. R191419000
Each
$83.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy