Radiall Straight 50 Ω RF Adapter 4GHz Male Female

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$38.48

(exc. GST)

$42.33

(inc. GST)

RS Stock No.:
295-7245
Mfr. Part No.:
R191403000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Adapter Type

BNC Plug to TNC Socket

Product Type

RF Adapter

Converts From Type

BNC

Converts to Type

TNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Converts to Gender - Contact

Female

Body Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Connector

Male

Cable Type

Coaxial

Series

ADAPT

Standards/Approvals

No

Contact Material

Beryllium Copper

Length

32mm

COO (Country of Origin):
FR

BNC-TNC adaptors


Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.

They meet various needs for laboratory applications as well as interface connections on equipment.

Radiall Between-Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy