Radiall Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- RS Stock No.:
- 170-2481
- Mfr. Part No.:
- R141770000
- Brand:
- Radiall
2 In Global stock for delivery within 10 working day(s)
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$41.497
(exc. GST)
$45.647
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $41.497 | $4,149.70 |
200 - 300 | $40.459 | $4,045.90 |
400 + | $39.837 | $3,983.70 |
*price indicative
- RS Stock No.:
- 170-2481
- Mfr. Part No.:
- R141770000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BNC connectors
Series of BNC connectors for all types of BNC-BNC adaptation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 4GHz |
Contact Plating | Gold over Nickel |
Length | 27mm |
Body Plating | Nickel |
Contact Material | Beryllium Copper, Brass |
Related links
- Amphenol RF Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 0 → 4GHz
- Radiall Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Telegartner Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Telegartner Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
- TE Connectivity Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Huber+Suhner Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Telegartner Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz