Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 170-2480
- Mfr. Part No.:
- R141710000
- Brand:
- Radiall
This image is representative of the product range
Subtotal (1 box of 100 units)*
$1,966.10
(exc. GST)
$2,162.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $19.661 | $1,966.10 |
| 200 - 300 | $19.17 | $1,917.00 |
| 400 + | $18.875 | $1,887.50 |
*price indicative
- RS Stock No.:
- 170-2480
- Mfr. Part No.:
- R141710000
- Brand:
- Radiall
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type | BNC Socket to BNC Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Series | BNC | |
| Standards/Approvals | No | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type BNC Socket to BNC Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Body Plating Nickel | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Series BNC | ||
Standards/Approvals No | ||
Length 32.5mm | ||
- COO (Country of Origin):
- FR
BNC connectors
Radiall BNC RF Coaxial Connectors
Related links
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
