Radiall Straight 50 Ω RF Adapter 4GHz Female Male

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$158.26

(exc. GST)

$174.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$158.26-
10 - 49$156.291%
50 - 99$150.774%
100 - 249$146.547%
250 +$143.379%

*price indicative

RS Stock No.:
295-7138
Mfr. Part No.:
R191123000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Adapter Type

SMC Socket to BNC Socket

Product Type

RF Adapter

Converts From Type

SMC

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Female

Body Plating

Nickel

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Connector

Male

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Beryllium Copper

Series

ADAPT

Standards/Approvals

No

Length

27.5mm

COO (Country of Origin):
FR

BNC/SMC adaptors


Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.

They meet various needs for laboratory applications as well as interface connections on equipment.

Radiall Between-Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy