Radiall Straight 50 Ω RF Adapter 4GHz Male Male
- RS Stock No.:
- 170-2479
- Mfr. Part No.:
- R141703000
- Brand:
- Radiall
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$3,285.20
(exc. GST)
$3,613.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 11 January 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $32.852 | $3,285.20 | - |
| 200 - 300 | $32.031 | $3,203.10 | 2% |
| 400 + | $31.538 | $3,153.80 | 3% |
*price indicative
- RS Stock No.:
- 170-2479
- Mfr. Part No.:
- R141703000
- Brand:
- Radiall
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | RF Adapter | |
| Adapter Type | BNC Plug to BNC Plug | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Series | BNC | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type RF Adapter | ||
Adapter Type BNC Plug to BNC Plug | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Series BNC | ||
Length 32mm | ||
- COO (Country of Origin):
- FR
BNC connectors
Radiall BNC RF Coaxial Connectors
- RS Stock No. 2957986
- Mfr. Part No. R141703000
- RS Stock No. 2955744
- Mfr. Part No. R114703000W
- RS Stock No. 2955766
- Mfr. Part No. R114720000W
- RS Stock No. 2957150
- Mfr. Part No. R191209000
Related links
- Radiall Straight 50 Ω RF Adapter 4GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Male
- Radiall T 50 Ω RF Adapter 4GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 4GHz Male Male












