Radiall Straight 50 Ω RF Adapter 4GHz Female Male
- RS Stock No.:
- 295-7295
- Mfr. Part No.:
- R191421000
- Brand:
- Radiall
Get a bulk buy discount
Add 15 more to save $9.60
View bulk pricing optionsSubtotal (1 unit)*
$64.79
(exc. GST)
$71.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,414 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $64.79 | - |
| 15 - 49 | $64.15 | $9.60 |
| 50 - 99 | $62.96 | $91.50 |
| 100 + | $61.65 | $314.00 |
*price indicative
- RS Stock No.:
- 295-7295
- Mfr. Part No.:
- R191421000
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Series | ADAPT | |
| Standards/Approvals | No | |
| Length | 34mm | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Series ADAPT | ||
Standards/Approvals No | ||
Length 34mm | ||
- COO (Country of Origin):
- FR
Radiall Range
All are BNC - N adaptors in various styles
Radiall Between-Series RF Coaxial Adapters
Related links
- Radiall Straight 50 Ω RF Adapter 4GHz Female Male
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 4GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Male
- Cinch Straight 50 Ω RF Adapter 4GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Male
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
