Amphenol RF Right Angle 50 Ω RF Adapter
- RS Stock No.:
- 285-6375
- Distrelec Article No.:
- 146-14-624
- Mfr. Part No.:
- A-1PA-113-050G2
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.91
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.91 |
| 5 - 9 | $9.54 |
| 10 - 49 | $9.20 |
| 50 - 99 | $8.86 |
| 100 + | $8.60 |
*price indicative
- RS Stock No.:
- 285-6375
- Distrelec Article No.:
- 146-14-624
- Mfr. Part No.:
- A-1PA-113-050G2
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | AMC Plug to AMC Plug | |
| Product Type | RF Adapter | |
| Converts From Type | AMC | |
| Converts to Type | AMC | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Polarity | Normal | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS | |
| Series | A-1PA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type AMC Plug to AMC Plug | ||
Product Type RF Adapter | ||
Converts From Type AMC | ||
Converts to Type AMC | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Polarity Normal | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS | ||
Series A-1PA | ||
- COO (Country of Origin):
- CN
The Amphenol RF AMC Right Angle Plug to AMC Right Angle Plug.
RoHS certified
Related links
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Right Angle 50 Ω Coaxial Adapter Male Male
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
