Amphenol RF Right Angle Coaxial Adapter
- RS Stock No.:
- 247-8727
- Mfr. Part No.:
- 172126
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$32.69
(exc. GST)
$35.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.69 | - |
| 10 - 24 | $29.72 | 9% |
| 25 - 49 | $28.42 | 13% |
| 50 - 99 | $25.17 | 23% |
| 100 + | $22.59 | 30% |
*price indicative
- RS Stock No.:
- 247-8727
- Mfr. Part No.:
- 172126
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Socket to N Plug | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Body Plating | White Bronze | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Length | 36.6mm | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | MIL-STD-348A | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type N Socket to N Plug | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Body Plating White Bronze | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Length 36.6mm | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals MIL-STD-348A | ||
RoHS Status: Exempt
The Amphenol RF N-Type jack to N-Type plug right angle adapter, are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 11 GHz
Insulator Material PTFE
Related links
- Amphenol RF Right Angle 50 Ω Coaxial Adapter Male Male
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF Right Angle 50 Ω RF Adapter
- Amphenol RF Right Angle 75 Ω RF Adapter 4GHz Female Male
