Amphenol RF Right Angle 50 Ω RF Adapter 6GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.69

(exc. GST)

$7.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$6.69
5 - 9$6.44
10 - 49$6.22
50 - 99$6.03
100 +$5.83

*price indicative

RS Stock No.:
285-6374
Mfr. Part No.:
A-1PA-081-050B2
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

AMC Plug to AMC Plug

Converts From Type

AMC

Converts to Type

AMC

Mount Type

Surface

Impedance

50Ω

Orientation

Right Angle

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Silver

Converts From Gender - Contact

Male

Coupling Style

Snap On

Converts to Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

RoHS

Length

50mm

Series

AMC

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The Amphenol RF Ultraminiature connector that utilize the popular snap-on coupling mechanism for secure and easy mating and are available in a variety of connector adapter and pre-configured cable assembly configurations. Cable assemblies are designed usi

Easy snap-on/snap-off mating

Ultra low profile

Small footprint

100% compatible with industry standard options

50 Ohm Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy