Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 200 mm 50 Ω
- RS Stock No.:
- 764-072
- Mfr. Part No.:
- CAB.718
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.97
(exc. GST)
$8.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 400 unit(s) shipping from 28 December 2026
- Plus 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.97 |
| 10 - 24 | $7.33 |
| 25 + | $6.62 |
*price indicative
- RS Stock No.:
- 764-072
- Mfr. Part No.:
- CAB.718
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Connector Type A | SMA | |
| Product Type | Cable Assembly | |
| Connector Type B | U.Fl Female Plug | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | UL 1979 | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Connector Type A SMA | ||
Product Type Cable Assembly | ||
Connector Type B U.Fl Female Plug | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals UL 1979 | ||
Series CAB | ||
The Taoglas Hirose U.FL to SMA(F) bulkhead straight connector designed for reliable performance over its 200mm lead with a conduit diameter of 1.13mm, ensuring efficient signal transmission.
Insertion loss is optimised for better performance
Conductor resistance is kept to a maximum of 545 Ohms at 20°C
The cable withstands dielectric strength of 1.0 kV per minute
Max VSWR of 1.3 ensures signal integrity from 0-6GHz
Nominal impedance maintained at 50 Ohms ± 3
Low attenuation rates enhance signal quality across various frequencies
Related links
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female MHF4, 200 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- TE Connectivity, AMPSEAL 16 Cable Assembly Female Plug-In Termination 2362355-5
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Plug, 609.6 mm 50 Ω
