Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- RS Stock No.:
- 232-6403
- Mfr. Part No.:
- 02K109-S00S3
- Brand:
- Rosenberger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6403
- Mfr. Part No.:
- 02K109-S00S3
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | RPC | |
| Converts to Type | RPC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Body Plating | Stainless Steel | |
| Length | 21.7mm | |
| Standards/Approvals | RoHS Compliant, MIL-STD-202 | |
| Contact Material | Beryllium Copper Alloy | |
| Series | RPC | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Converts From Type RPC | ||
Converts to Type RPC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Body Plating Stainless Steel | ||
Length 21.7mm | ||
Standards/Approvals RoHS Compliant, MIL-STD-202 | ||
Contact Material Beryllium Copper Alloy | ||
Series RPC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 jack
Connector type (End B) RPC-2.40 plug
Series RPC-2.40, RPC-2.92
Gender jack, plug
Configuration straight
- RS Stock No. 2326419
- Mfr. Part No. 02S119-K00E3
Each
$371.04
- RS Stock No. 2326408
- Mfr. Part No. 02K1P4-S0AS3
Each
$760.42
- RS Stock No. 8194279
- Mfr. Part No. 19K132-S00D3
Each
$142.67
- RS Stock No. 2326406
- Mfr. Part No. 02K119-K00E3
Each
$344.54
Related links
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz Male Female
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female











