Rosenberger Straight 50 Ω Adapter 40GHz Male Female

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$371.04

(exc. GST)

$408.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$371.04-
10 - 24$364.371%
25 +$357.793%

*price indicative

RS Stock No.:
232-6419
Mfr. Part No.:
02S119-K00E3
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Converts From Type

RPC

Converts to Type

SMP

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Polarity

Normal

Contact Plating

Gold Plated

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Body Plating

Passivated

Coupling Style

Threaded

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Series

02S119-K00E3

Standards/Approvals

RoHS Compliant, MIL-STD-202, MIL-STD-348, IEC 61169-35

Contact Material

Beryllium Copper Alloy

Length

30mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) RPC-2.92 plug

Connector type (End B) SMP jack

Series RPC-2.92, SMP

Gender jack, plug

Configuration straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy