Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- RS Stock No.:
- 232-6402
- Mfr. Part No.:
- 02K109-K00S3
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$663.01
(exc. GST)
$729.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $663.01 |
| 10 - 24 | $651.08 |
| 25 + | $639.36 |
*price indicative
- RS Stock No.:
- 232-6402
- Mfr. Part No.:
- 02K109-K00S3
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | RPC-2.92 | |
| Converts to Type | RPC-2.40 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Passivated | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | RoHS, MIL-STD-202, IEC 61169-40, IEC 61169-35 | |
| Contact Material | Beryllium Copper | |
| Series | 02K109-K00S3 | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Converts From Type RPC-2.92 | ||
Converts to Type RPC-2.40 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Body Plating Passivated | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Standards/Approvals RoHS, MIL-STD-202, IEC 61169-40, IEC 61169-35 | ||
Contact Material Beryllium Copper | ||
Series 02K109-K00S3 | ||
Length 22.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 jack
Connector type (End B) RPC-2.40 jack
Series RPC-2.40, RPC-2.92
Gender jack
Configuration straight
- RS Stock No. 2326412
- Mfr. Part No. 02K621-K00S3
Each
$494.19
- RS Stock No. 2326496
- Mfr. Part No. 32K453-K00L5
Each
$59.62
- RS Stock No. 2326406
- Mfr. Part No. 02K119-K00E3
Each
$470.31
- RS Stock No. 2326407
- Mfr. Part No. 02K121-K00S3
Each
$317.59
Related links
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male











