Rosenberger Straight 50 Ω Adapter 40GHz Female Male

Get a bulk buy discount

Add 10 more to save $143.80

View bulk pricing options

Subtotal (1 unit)*

$799.94

(exc. GST)

$879.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$799.94-
10 - 24$785.56$143.80
25 +$771.40$713.50

*price indicative

RS Stock No.:
232-6408
Mfr. Part No.:
02K1P4-S0AS3
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Converts From Type

RPC

Converts to Type

RPC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Polarity

Normal

Converts From Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Contact

Male

Body Plating

Stainless Steel

Converts to Gender - Connector

Male

Converts to Gender - Contact

Male

Length

28.03mm

Series

02K1P4-S0AS3

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) RPC-2.92 jack

Connector type (End B) RPC-SL 40GHz plug

Series RPC-2.92, RPC-SL 40GHz

Gender jack, plug

Configuration straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy