Rosenberger Straight 50 Ω Adapter 26.5GHz Male Female
- RS Stock No.:
- 232-6474
- Mfr. Part No.:
- 19S132-S00S3
- Brand:
- Rosenberger
Subtotal (1 unit)*
$123.30
(exc. GST)
$135.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $123.30 |
| 10 - 24 | $121.09 |
| 25 - 49 | $118.90 |
| 50 - 99 | $116.74 |
| 100 + | $114.66 |
*price indicative
- RS Stock No.:
- 232-6474
- Mfr. Part No.:
- 19S132-S00S3
- Brand:
- Rosenberger
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Adapter Type | SMP Plug to Plug | |
| Converts From Type | SMP | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 26.5GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Connector | Female | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | EN 122110, MIL-STD-348, IEC 60169-15 | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 24.1mm | |
| Series | 19S132-S00S3 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Adapter Type SMP Plug to Plug | ||
Converts From Type SMP | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 26.5GHz | ||
Polarity Normal | ||
Contact Plating Gold Plated | ||
Converts to Gender - Connector Female | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Standards/Approvals EN 122110, MIL-STD-348, IEC 60169-15 | ||
Contact Material Beryllium Copper Alloy | ||
Length 24.1mm | ||
Series 19S132-S00S3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Related links
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz
- Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Male Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz
- Rosenberger Straight 50 Ω Adapter 18GHz Male Female
