Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- RS Stock No.:
- 232-6418
- Mfr. Part No.:
- 02S109-S00S3
- Brand:
- Rosenberger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6418
- Mfr. Part No.:
- 02S109-S00S3
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | RPC | |
| Converts to Type | RPC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Standards/Approvals | IEC 61169-35, MIL-STD-202, IEC 61169-40 | |
| Length | 22.2mm | |
| Series | 02S109-S00S3 | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Converts From Type RPC | ||
Converts to Type RPC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Standards/Approvals IEC 61169-35, MIL-STD-202, IEC 61169-40 | ||
Length 22.2mm | ||
Series 02S109-S00S3 | ||
Contact Material Beryllium Copper Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 plug
Connector type (End B) RPC-2.40 plug
Series RPC-2.40, RPC-2.92
Gender plug
Configuration straight
Related links
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Male
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
