Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- RS Stock No.:
- 194-5922
- Mfr. Part No.:
- 64403160211000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save $56.10
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,123.40
(exc. GST)
$1,235.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $22.468 | $1,123.40 | - |
| 100 - 450 | $21.907 | $1,095.35 | $56.10 |
| 500 + | $19.716 | $985.80 | $1,376.00 |
*price indicative
- RS Stock No.:
- 194-5922
- Mfr. Part No.:
- 64403160211000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to MMCX Plug | |
| Converts From Type | SMA | |
| Converts to Type | MMCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | SMA | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Converts From Gender - Connector | Female | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 17.43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to MMCX Plug | ||
Converts From Type SMA | ||
Converts to Type MMCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity SMA | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Coupling Style Bayonet | ||
Converts From Gender - Connector Female | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Length 17.43mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Radiall Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Hirose Straight 50 Ω RF Adapter 6GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Male
