Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- RS Stock No.:
- 194-5932
- Mfr. Part No.:
- 64403106231000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 13 more to save $7.54
View bulk pricing optionsSubtotal (1 unit)*
$32.88
(exc. GST)
$36.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $32.88 | - |
| 13 - 24 | $32.30 | $7.54 |
| 25 + | $31.72 | $29.00 |
*price indicative
- RS Stock No.:
- 194-5932
- Mfr. Part No.:
- 64403106231000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Jack to MCX Plug | |
| Converts From Type | SMA | |
| Converts to Type | MCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | SMA | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Cable Type | Coaxial | |
| Length | 17.93mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Jack to MCX Plug | ||
Converts From Type SMA | ||
Converts to Type MCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity SMA | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Coupling Style Bayonet | ||
Cable Type Coaxial | ||
Length 17.93mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Radiall Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Hirose Straight 50 Ω RF Adapter 6GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω Adapter 6GHz Female Male
