Hirose Straight 50 Ω RF Adapter 6GHz Female Male
- RS Stock No.:
- 607-9557
- Mfr. Part No.:
- HRMP-U.FLJ(40)
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.46
(exc. GST)
$59.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $54.46 |
| 15 - 49 | $52.97 |
| 50 - 99 | $51.16 |
| 100 - 249 | $50.07 |
| 250 + | $49.02 |
*price indicative
- RS Stock No.:
- 607-9557
- Mfr. Part No.:
- HRMP-U.FLJ(40)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Plug to UFL Socket | |
| Converts From Type | SMA | |
| Converts to Type | UFL | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Series | HRMP | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Length | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type RF Adapter | ||
Adapter Type SMA Plug to UFL Socket | ||
Converts From Type SMA | ||
Converts to Type UFL | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Series HRMP | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Length 10.7mm | ||
- COO (Country of Origin):
- JP
U-FL and H-FL Conversion Adapters
U.FL Series
Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.
The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL suitable for IEEE80211a and b based wireless LAN applications.
Applications
GSM and GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.
H.FL Series
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
- RS Stock No. 4351728
- Mfr. Part No. R191912000
Each
$86.98
- RS Stock No. 1407606
- Mfr. Part No. ADAPT/SMAM/SMAF/RP
Each (In a Bag of 10)
$6.901
- RS Stock No. 1393701
- Mfr. Part No. ADAPT/FMEF/SMAM
Each (In a Bag of 10)
$8.232
- RS Stock No. 1407603
- Mfr. Part No. ADAPT/SMAF/SMAM/RP
Each (In a Bag of 10)
$7.449
Related links
- Hirose Straight 50 Ω RF Adapter 3GHz Female Male
- Hirose Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Radiall Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω Adapter 6GHz Female Male












