Radiall Straight 50 Ω RF Adapter 6GHz Female Male
- RS Stock No.:
- 435-1728
- Mfr. Part No.:
- R191912000
- Brand:
- Radiall
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$76.61
(exc. GST)
$84.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $76.61 | - |
| 15 - 49 | $75.25 | 1% |
| 50 - 99 | $71.99 | 6% |
| 100 - 249 | $70.45 | 8% |
| 250 + | $68.91 | 10% |
*price indicative
- RS Stock No.:
- 435-1728
- Mfr. Part No.:
- R191912000
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type | QMA Socket to SMA Plug | |
| Product Type | RF Adapter | |
| Converts From Type | QMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Bronze | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Series | QMA | |
| Standards/Approvals | No | |
| Length | 23.19mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type QMA Socket to SMA Plug | ||
Product Type RF Adapter | ||
Converts From Type QMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Bronze | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Series QMA | ||
Standards/Approvals No | ||
Length 23.19mm | ||
Contact Material Brass | ||
QMA/SMA and QMA/QMA adaptors
QMA/SMA adaptors
Radiall - QMA
New "Snap-on mating" generation of brass SMA connectors
Same electrical performances as the SMA series up to 6 GHz
Easy and quick to connect and disconnect
10 times quicker to connect than an SMA connector with screws
Safe and audible locking system
Good resistance to vibrations
Adaptors to interface between QMA and SMA are also available
Approvals
-
Related links
- Radiall Straight 50 Ω RF Adapter 6GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Hirose Straight 50 Ω RF Adapter 6GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Male
- Radiall Straight 75 Ω RF Adapter 6GHz Female Female
- Telegartner Straight 50 Ω Adapter 6GHz Female Male
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
