Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS Stock No.:
- 194-5929
- Mfr. Part No.:
- 64403206111000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,337.35
(exc. GST)
$1,471.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $26.747 | $1,337.35 |
| 100 - 450 | $26.078 | $1,303.90 |
| 500 + | $23.471 | $1,173.55 |
*price indicative
- RS Stock No.:
- 194-5929
- Mfr. Part No.:
- 64403206111000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to MCX Jack | |
| Converts From Type | SMA | |
| Converts to Type | MCX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Body Plating | Gold over Nickel | |
| Cable Type | Coaxial | |
| Length | 18.93mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to MCX Jack | ||
Converts From Type SMA | ||
Converts to Type MCX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Coupling Style Bayonet | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Body Plating Gold over Nickel | ||
Cable Type Coaxial | ||
Length 18.93mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Straight Coaxial Adapter SMA Plug to MCX Jack is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male/Female Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
