Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS Stock No.:
- 194-5927
- Mfr. Part No.:
- 64406106111000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save $52.70
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,053.10
(exc. GST)
$1,158.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $21.062 | $1,053.10 | - |
| 100 - 450 | $20.535 | $1,026.75 | $52.70 |
| 500 + | $18.482 | $924.10 | $1,290.00 |
*price indicative
- RS Stock No.:
- 194-5927
- Mfr. Part No.:
- 64406106111000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | MCX Jack to MCX Jack | |
| Converts From Type | MCX | |
| Converts to Type | MCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 16.8mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type MCX Jack to MCX Jack | ||
Converts From Type MCX | ||
Converts to Type MCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Bayonet | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 16.8mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Samtec Straight 75 Ω Coaxial Adapter 6GHz Female Female
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
