Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$135.55

(exc. GST)

$149.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$135.55-
10 - 24$133.941%
25 - 49$129.184%
50 - 99$125.537%
100 +$122.849%

*price indicative

RS Stock No.:
494-745
Mfr. Part No.:
33_SMA-MMCX-50-1/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

SMA Plug to MMCX Jack

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

MMCX

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

6GHz

Contact Plating

Gold

Body Plating

Gold

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Length

22.3mm

COO (Country of Origin):
CH

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


  • RS Stock No. 0111614
  • Mfr. Part No. 33_QMA-SMA-50-1/133_NE
Each
$174.12
  • RS Stock No. 0494755
  • Mfr. Part No. 33_MMCX-SMA-50-1/111_UE
Each
$128.70
  • RS Stock No. 7417313
  • Mfr. Part No. 33_SMA-MMBX-50-1/119_NE
Each
$293.74
  • RS Stock No. 7417310
  • Mfr. Part No. 33_MMBX-SMA-50-1/111_NE
Each
$383.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy