Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$63.09

(exc. GST)

$69.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$63.09-
15 - 49$61.212%
50 - 99$59.375%
100 - 249$57.558%
250 +$55.8211%

*price indicative

RS Stock No.:
716-4729
Distrelec Article No.:
146-45-333
Mfr. Part No.:
32_N-50-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

Adapter N to N Plug to Plug

Product Type

RF Adapter

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

11GHz

Polarity

Normal

Contact Plating

Gold over Nickel

Converts From Gender - Connector

Male

Body Plating

White Bronze

Converts to Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Brass

Length

39.6mm

Huber+Suhner RF Adapter, 50Ω Impedance, 39.6mm Length - 32_N-50-0-1/133_NE


This RF adapter connects two Type N male interfaces to extend or link coaxial assemblies in RF systems. It provides a straightforward, straight-line coupling solution for 50Ω networks and is suitable for use up to the specified high-frequency limit in measurement, test and signal-distribution contexts.

Features and Benefits:


• 50Ω impedance for consistent signal transfer at RF frequencies
• Threaded coupling for secure mechanical connection and low return loss
• Gold-over-nickel contacts for reduced contact resistance and durability
• Brass body offering robust mechanical support and electrical continuity
• Cable-mount format for inline attachment to coaxial assemblies
• Operates to 11 GHz enabling high-frequency signal handling

Applications


• Suitable for lab test rigs requiring male-to-male Type N connections
• Ideal for connecting antenna feedlines in test setups
• Used with RF distribution blocks in automation and electronics systems
• Can be used for signal routing in electrical test benches
• Used for temporary extensions in mechanical vibration test facilities

What is the coupling style and how does it affect installation?


The connector uses a threaded coupling style which provides a tight, vibration-resistant joint suitable for secure inline connections.

Which materials are used for conductive surfaces and what is their purpose?


Contacts are brass plated with gold over nickel to lower contact resistance and protect against corrosion in repeated mate/unmate cycles.

What connector genders and types does it convert between?


It links male-to-male Type N interfaces, allowing two male N terminations on coaxial assemblies to be joined.

How is the component mounted in an RF run?


It is supplied in a cable-mount configuration for direct inline attachment into coaxial cabling paths.

What mechanical length should be allowed for installation clearance?


The unit measures 39.6mm overall, so provide sufficient axial space for threading and connection.

Standards

Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy