Amphenol RF Straight 50Ω Coaxial Adapter Jack Plug 11GHz
- RS Stock No.:
- 220-5516
- Mfr. Part No.:
- 172336
- Brand:
- Amphenol RF
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.91
(exc. GST)
$61.50
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $55.91 |
5 - 9 | $54.52 |
10 - 14 | $53.16 |
15 - 19 | $51.83 |
20 + | $50.52 |
- RS Stock No.:
- 220-5516
- Mfr. Part No.:
- 172336
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight 50Ω Coaxial Adapter Jack Plug 11GHz
- Amphenol RF Straight 50Ω Coaxial Adapter Jack to SMA Jack 11GHz
- Amphenol RF Straight RF Adapter N Plug 11GHz
- Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz
- Amphenol RF Straight 50Ω Coaxial Adapter TNC Plug to TNC Socket 11GHz
- Amphenol RF Straight 50Ω Coaxial Adapter TNC Socket to TNC Socket 11GHz
- Amphenol RF Straight 50Ω RF Adapter Plug Socket 11GHz
- Amphenol RF Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz