Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- RS Stock No.:
- 494-852
- Mfr. Part No.:
- 33_SMA-MCX-50-1/111_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save $27.60
View bulk pricing optionsSubtotal (1 unit)*
$158.20
(exc. GST)
$174.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $158.20 | - |
| 10 - 24 | $155.44 | $27.60 |
| 25 - 49 | $148.74 | $236.50 |
| 50 - 99 | $145.57 | $631.50 |
| 100 + | $143.70 | $1,450.00 |
*price indicative
- RS Stock No.:
- 494-852
- Mfr. Part No.:
- 33_SMA-MCX-50-1/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Plug to MCX Jack | |
| Converts From Type | SMA | |
| Converts to Type | MCX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11Hz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 24.1mm | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type SMA Plug to MCX Jack | ||
Converts From Type SMA | ||
Converts to Type MCX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11Hz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 24.1mm | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- Huber+Suhner MMBX Series Through Hole Female MCX Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
