Facom 200 mm x 100 mm G Clamp Clamp

Subtotal (1 unit)*

$145.20

(exc. GST)

$159.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.20

*price indicative

RS Stock No.:
268-6636
Mfr. Part No.:
274.200
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

200mm

Jaw Depth

100mm

Holding Force

6500N

Finish

Galvanised

Clamping Force

6500N

Length

250mm

Series

274

Standards/Approvals

No

Height

150mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom G-Clamp has hardened profile rail, forged dog and slider, square thread screw for tight fastening. The tightening of clamp is maximum 6500 N.

Ball joint angle 30 degree

Capacity 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy