CAMLOK 96 mm x 96 mm Plate Clamp Clamp
- RS Stock No.:
- 793-8763
- Mfr. Part No.:
- 4300000002
- Brand:
- CAMLOK
Subtotal (1 unit)*
$534.96
(exc. GST)
$588.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.96 |
*price indicative
- RS Stock No.:
- 793-8763
- Mfr. Part No.:
- 4300000002
- Brand:
- CAMLOK
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
| Brand | CAMLOK | |
| Sub Type | Plate Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 96mm | |
| Jaw Depth | 96mm | |
| Clamping Force | 1.5t | |
| Material | Steel | |
| Standards/Approvals | manufactured in the UK to world-class standards | |
| Select all | ||
|---|---|---|
Brand CAMLOK | ||
Sub Type Plate Clamp | ||
Product Type Clamp | ||
Jaw Opening 96mm | ||
Jaw Depth 96mm | ||
Clamping Force 1.5t | ||
Material Steel | ||
Standards/Approvals manufactured in the UK to world-class standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Vertical Plate Clamp
Featuring a safety lock these professional standard plate clamps can be used for plate lifting and turning.
Options form 500 to 2000 kg
Service friendly
A pair can be used on longer loads
Options with a spring loading jaw or locking lever
Safety lock even prevents opening with no load
Clamps
Related links
- CAMLOK 20 mm x 70 mm Plate Clamp Clamp
- CAMLOK 16 mm x 47 mm Plate Clamp Clamp
- RS PRO 300 mm x 96 mm G Clamp Clamp
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT P 96 mm x 96 mm x 96mm
- Socomec 192D Analogue Panel Ammeter 50 A AC, 96 mm x 96 mm
- Socomec 192D Analogue Panel Ammeter 200 A AC, 96 mm x 96 mm
- Sifam Tinsley BI94 Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm
- Socomec 192B Analogue Panel Ammeter 500 A AC, 96 mm x 96 mm