Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Clamps & Vices
Clamps
Facom 100mm x 77mm G Clamp
RS Stock No.:
235-9298
Mfr. Part No.:
271A.100
Brand:
Facom
View all Clamps
7 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$198.92
(exc. GST)
$218.81
(inc. GST)
Units
Per unit
1 +
$198.92
RS Stock No.:
235-9298
Mfr. Part No.:
271A.100
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 271A.100
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom 271A series is the compact G-clamp. The jaw length of the clamp is the 100 mm and the overall length of the clamp is the 192 mm.
Galvanised - burnished screw
Capacity is 0 to 250 mm and 0 to 9"7/8
Attribute
Value
Type
G Clamp
Jaw Opening
100mm
Jaw Depth
77mm
Related links
Facom 80mm x 115mm G Clamp
Facom 150mm x 98mm G Clamp
Facom 133mm x 133mm G Clamp
Facom 250mm x 202mm G Clamp
Facom 200mm x 185mm G Clamp
Facom 40mm x 75mm G Clamp
Facom 60mm x 98mm G Clamp
Facom 800mm x 100mm G Clamp