RS Better World
Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Enclosures 174 mm x 188mm
- RS Stock No.:
- 211-8791
- Distrelec Article No.:
- 304-23-478
- Mfr. Part No.:
- NSYDPA5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.54
(exc. GST)
$19.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1,728 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8791
- Distrelec Article No.:
- 304-23-478
- Mfr. Part No.:
- NSYDPA5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Document Holder | |
| Product Type | Document Pocket | |
| For Use With | Enclosures | |
| Width | 188mm | |
| Material | Polystyrene | |
| Height | 174mm | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Document Holder | ||
Product Type Document Pocket | ||
For Use With Enclosures | ||
Width 188mm | ||
Material Polystyrene | ||
Height 174mm | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Spacial SM Series Document Pocket, Document Holder - NSYDPA5
This document pocket by Schneider Electric is designed for use with enclosures, providing a convenient solution for storing documents. The dimensions of 174x188x22mm make it suitable for various enclosure types. The product offers a reliable option for keeping important paperwork organised within enclosure setups.
Features & Benefits
• A5 plastic document pocket with dimensions of 174x188x22mm
• Suitable for multi-purpose applications within enclosures
• Easy mounting on the door of Thalassa and Spacial series enclosures
• Made of polystyrene material in a grey colour
• Adhesive tape fixing mode for secure installation
• Green Premium product with environmentally sustainable attributes
Applications
• Ideal for storing important documents within Thalassa and Spacial series enclosures
Can it be used for different sizes of enclosures?
This document pocket is designed to fit specific dimensions, ensuring compatibility with Thalassa and Spacial series enclosures.
Will it require any additional accessories for installation?
No, the adhesive tape fixing mode allows for easy and secure attachment to the door of the enclosure.
Is this document pocket environmentally friendly?
Yes, it is a Green Premium product with sustainable attributes, making it a conscious choice for users.
Related links
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Enclosures 285 mm x 476mm
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Thalassa Enclosure 230 mm x 247mm
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Thalassa Enclosure 234 mm x 278 mm x 40mm
- Rittal SZ 2515 Series Polystyrene Document Holder for Use with A5 Landscape Paper 174 mm x 228mm
- Rittal SZ Wiring Plan Pocket Series Polystyrene Document Holder for Use with A4 Portrait Paper 254 mm x 17 mm x 228mm
- Rittal SZ Series Polystyrene Document Holder for Use with A3 Landscape Paper
- Schneider Electric PanelSeT Series Door: Steel Document Holder for Use with SFX SMX, Spacial SF 282 mm x 65 mm x
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
