Bessey 200 mm x 100 mm F Clamp Clamp
- RS Stock No.:
- 125-3833
- Mfr. Part No.:
- GS20
- Brand:
- Bessey
Subtotal (1 unit)*
$71.68
(exc. GST)
$78.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.68 |
*price indicative
- RS Stock No.:
- 125-3833
- Mfr. Part No.:
- GS20
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | F Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 200mm | |
| Jaw Depth | 100mm | |
| Finish | Chrome | |
| Clamping Force | 5kN | |
| Height Under Arm | 19.5mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Series | GS | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type F Clamp | ||
Product Type Clamp | ||
Jaw Opening 200mm | ||
Jaw Depth 100mm | ||
Finish Chrome | ||
Clamping Force 5kN | ||
Height Under Arm 19.5mm | ||
Material Steel | ||
Standards/Approvals No | ||
Width 100mm | ||
Series GS | ||
Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bessey Steel Screw Clamp GS Series
Bessey GS Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They cover a wide range of applications.
Features and Benefits
Clamping force up to 5000N
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Ergonomically shaped wood handle
Available in a range of sizes