Facom 400 mm x 150 mm G Clamp Clamp
- RS Stock No.:
- 235-9310
- Mfr. Part No.:
- 272.400L
- Brand:
- Facom
Subtotal (1 unit)*
$297.85
(exc. GST)
$327.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.85 |
*price indicative
- RS Stock No.:
- 235-9310
- Mfr. Part No.:
- 272.400L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | G Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 400mm | |
| Jaw Depth | 150mm | |
| Standards/Approvals | No | |
| Width | 215mm | |
| Length | 540mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type G Clamp | ||
Product Type Clamp | ||
Jaw Opening 400mm | ||
Jaw Depth 150mm | ||
Standards/Approvals No | ||
Width 215mm | ||
Length 540mm | ||
Non Compliant
- COO (Country of Origin):
- ES
The Facom 272 series is the wide protrusion pump clamp with additional benefits of a deep slider and dog for gripping wide parts. The overall length of the clamps is the 540 mm.
Capacity is 0 to 1,000 mm
Protrusion is 150 mm
