Facom 1.5 m x 100 mm G Clamp Clamp

Subtotal (1 unit)*

$276.20

(exc. GST)

$303.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.20

*price indicative

RS Stock No.:
235-9313
Mfr. Part No.:
272A.1500
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

1.5m

Jaw Depth

100mm

Width

180mm

Standards/Approvals

No

Length

1.1m

Non Compliant

COO (Country of Origin):
ES
The Facom 272A series is the pump clamp with accurate assembly by tightening the pump without rotation. The jaw length of the clamp is the 1600 mm and the overall length is the 1500 mm.

Rail treated and notched on edges for clear locking, tilt ball joint

Lacquered, galvanised rail

  • RS Stock No. 0511941
  • Mfr. Part No. 0-83-034
Each
$35.13
  • RS Stock No. 2359308
  • Mfr. Part No. 272.1000L
Each
$382.21
  • RS Stock No. 2359312
  • Mfr. Part No. 272A.1000
Each
$241.32
  • RS Stock No. 2359317
  • Mfr. Part No. 272A.600
Each
$212.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy