Facom 200 mm x 185 mm G Clamp Clamp

Subtotal (1 unit)*

$360.42

(exc. GST)

$396.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.42

*price indicative

RS Stock No.:
235-9302
Distrelec Article No.:
304-22-637
Mfr. Part No.:
271A.200
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

200mm

Jaw Depth

185mm

Length

320mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 271A series is the compact G-clamp. The jaw length of the clamp is the 200 mm and the overall length of the clamp is the 320 mm.

Galvanised - burnished screw

Capacity is 0 to 250 mm and 0 to 9"7/8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy