Facom 600mm x 150mm G Clamp
- RS Stock No.:
- 235-9311
- Mfr. Part No.:
- 272.600L
- Brand:
- Facom
Subtotal (1 unit)**
$333.42
(exc. GST)
$366.76
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $333.42 |
**price indicative
- RS Stock No.:
- 235-9311
- Mfr. Part No.:
- 272.600L
- Brand:
- Facom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Facom | |
Type | G Clamp | |
Jaw Opening | 600mm | |
Jaw Depth | 150mm | |
Select all | ||
---|---|---|
Brand Facom | ||
Type G Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 150mm | ||