Facom Vice Jaw Clamp

Subtotal (1 unit)*

$187.45

(exc. GST)

$206.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 03 December 2026
  • Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.45

*price indicative

RS Stock No.:
188-3967
Mfr. Part No.:
1223.M2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

Vice Jaw

Finish

Chrome

Material

Fibre

Height

150mm

Standards/Approvals

No

Length

125mm

Series

1223M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom 1223.M2 is aluminium with prism set of jaw and magnetic fastening on the vice.

.

Length 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy