Subtotal (1 unit)*
$81.20
(exc. GST)
$89.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.20 |
*price indicative
- RS Stock No.:
- 221-5245
- Mfr. Part No.:
- 455-150
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 150mm | |
| Finish | Black, Red | |
| Height Under Arm | 150mm | |
| Standards/Approvals | No | |
| Series | 455 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 150mm | ||
Finish Black, Red | ||
Height Under Arm 150mm | ||
Standards/Approvals No | ||
Series 455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage automatic clamp, of tightening length 150 mm, has robust construction for maximum use and longer life.
It works in both directions, for tightening and spreading
