Facom 133 mm x 133 mm G Clamp Clamp

Subtotal (1 unit)*

$450.54

(exc. GST)

$495.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.54

*price indicative

RS Stock No.:
235-9301
Mfr. Part No.:
271A.150L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

133mm

Jaw Depth

133mm

Finish

Burnished, Galvanised

Height Under Arm

150mm

Series

271A.150L

Standards/Approvals

No

Length

288mm

Non Compliant

COO (Country of Origin):
CN
The Facom 271A series is the deep-throat G-clamp. The jaw size of the clamp is the 133 and the overall length is the 288 mm.

Capacity is 0 to 150 mm and 0 to 5"7/8

Galvanised burnished screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy