3M 7100249667 14273 Brushed 115 mm 1.9 kW

Subtotal (1 unit)*

$420.54

(exc. GST)

$462.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.54

*price indicative

RS Stock No.:
626-005
Mfr. Part No.:
7100249667
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Angle Grinder

Disc Size

115mm

Speed

11500rpm

Sound Level

102dB

Voltage

240V

Vibration Level

6m/s²

Spindle Size

M14

Motor Type

Brushed

Power Rating

1.9kW

Model Number

7100249667

Weight

2.4kg

Series

14273

Standards/Approvals

EN 60745-2-3

RoHS Status: Exempt

COO (Country of Origin):
DE

3M 14273 Series Angle Grinder, 1900W Power Rating, 11500rpm Speed - 7100249667


This angle grinder operates from a 240V supply and drives a 115mm disc for tasks requiring controlled grinding performance. It uses a brushed motor rated at 1900W and runs at 11500rpm, producing 102dB during operation. The tool weighs 2.4kg and connects accessories through an M14 spindle thread while generating 6m/s² vibration in typical use.

Features & Benefits


• 1900W motor enables consistent load handling
• 115mm disc format supports precise access in tight areas
• 11500rpm speed aids Rapid surface correction
• M14 spindle thread ensures firm abrasive fitment
• 6m/s² vibration level helps maintain steady tool contact
• 2.4kg structure supports balanced operation during passes

Applications


• Suitable for light-to-medium grinding in confined fabrication spaces
• Ideal for edge blending on small metal panels
• Can be used for burr removal on workshop repair items
• Suitable for controlled trimming of project materials on site

How does the disc diameter influence task suitability?


The 115mm size allows controlled removal on narrow surfaces where larger discs may cause overcutting or restrict access.

What contributes to temperature behaviour during demanding use?


Continuous operation increases thermal load on the brushed assembly, so allowing short pauses helps maintain torque and extend brush life.

How does vibration performance change with different abrasives?


Correctly balanced discs minimise fluctuations, keeping vibration near the stated 6m/s² even when switching between grinding and light cutting.

What preparation supports optimal tool speed under load?


Maintaining clean spindle threads and avoiding worn locking flanges helps the motor sustain the 11500rpm level during high-resistance contact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy