Facom 80 mm x 115 mm G Clamp Clamp

Subtotal (1 unit)*

$179.91

(exc. GST)

$197.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$179.91

*price indicative

RS Stock No.:
235-9307
Mfr. Part No.:
271A.80
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

80mm

Jaw Depth

115mm

Length

167mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 271A series is the compact G-clamp. The jaw length of the clamp is the 80 mm and the overall length of the clamp is the 167 mm.

Galvanised - burnished screw

Capacity is 0 to 250 mm and 0 to 9"7/8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy